SKF PHG 550-5M-15 Timing Belt 110 Teeth, 550 mm Length, 15 mm Width
- RS Stock No.:
- 586-535
- Mfr. Part No.:
- PHG 550-5M-15
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$129.22
(exc. GST)
$148.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $129.22 | $25.844 |
*price indicative
- RS Stock No.:
- 586-535
- Mfr. Part No.:
- PHG 550-5M-15
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 110 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 550mm | |
| Belt Width | 15mm | |
| Belt Length | 550mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 110 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 550mm | ||
Belt Width 15mm | ||
Belt Length 550mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
SKF PHG Series Timing Belt, 550mm Belt Length, 15mm Belt Width - PHG 550-5M-15
This timing belt is a toothed drive element designed for synchronised power transmission in industrial and automation systems. It provides positive engagement between pulleys to maintain precise speed ratios and phase alignment for motion control and timing tasks across electronic and mechanical equipment.
Features and Benefits:
• 5mm pitch enhances accurate synchronous engagement and positioning
• 110 teeth deliver consistent tooth-to-tooth load distribution
• Fibreglass cord increases tensile stiffness for reduced elongation
• 15mm width supports higher torque capacity in Compact drives
• RoHS compliance minimises restricted substance content for installations
• 110 teeth deliver consistent tooth-to-tooth load distribution
• Fibreglass cord increases tensile stiffness for reduced elongation
• 15mm width supports higher torque capacity in Compact drives
• RoHS compliance minimises restricted substance content for installations
Applications
• Suitable for conveyor indexing in automated assembly lines
• Ideal for stepper motor-driven positioning systems
• Used with timing pulleys in packaging machinery
• Can be used for drive trains in laboratory automation
• Used for synchronised shafts in small-scale production equipment
• Ideal for stepper motor-driven positioning systems
• Used with timing pulleys in packaging machinery
• Can be used for drive trains in laboratory automation
• Used for synchronised shafts in small-scale production equipment
How does cord material affect long-term dimensional stability?
The fibreglass cord provides low stretch under load, preserving belt length and reducing the need for frequent re-tensioning in precision applications.
What pitch and tooth count mean for pulley selection?
A 5mm pitch with 110 teeth requires compatible 5M pulleys sized for a 550mm pitch length to ensure correct meshing and phase alignment.
How does belt width impact load capacity?
A 15mm cross-section increases the contact area with pulley flanks, allowing the belt to transmit greater torque without increasing pulley diameter.
What environmental or regulatory consideration is addressed by the product?
The belt meets RoHS restrictions on certain hazardous substances, supporting use in installations where reduced restricted material content is required.
Related links
- Contitech 550 5M 15 Timing Belt 110 Teeth 15 mm Width
- OPTIBELT 550 5M 15 Timing Belt 110 Teeth 15 mm Width
- SKF PHG 550-5M-S450 Timing Belt 110 Teeth 450 mm Width
- OPTIBELT 550 5MHP 15 Timing Belt 110 Teeth 15 mm Width
- Contitech 550 5M 9 Timing Belt 110 Teeth 9 mm Width
- OPTIBELT 550 5M 9 Timing Belt 110 Teeth 9 mm Width
- OPTIBELT 550 5M 25 Timing Belt 110 Teeth 25 mm Width
- SKF PHG 330-5M-15 Timing Belt 66 Teeth 15 mm Width
