TE Connectivity Toggle Switch, Through Hole Mount, (On)-On, Double Pole Double Throw, Solder, Through Hole Terminal,
- RS Stock No.:
- 476-254
- Mfr. Part No.:
- 2267088-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 40 units)*
$379.99
(exc. GST)
$436.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $379.99 | $9.50 |
*price indicative
- RS Stock No.:
- 476-254
- Mfr. Part No.:
- 2267088-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | Double Pole Double Throw | |
| Switch Operation | (On)-On | |
| Contact Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Terminal Type | Solder, Through Hole | |
| Voltage Rating | 28V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration Double Pole Double Throw | ||
Switch Operation (On)-On | ||
Contact Current Rating 3A | ||
Mounting Type Through Hole | ||
Terminal Type Solder, Through Hole | ||
Voltage Rating 28V dc | ||
- COO (Country of Origin):
- TW
The TE Connectivity sleek and dependable rocker switch is designed for versatility and reliability in various applications. Engineered as a double pole-double throw switch, this component assures seamless operation and longevity, making it an ideal choice for those seeking a robust solution for their electrical needs. The unique design not only streamlines installation on printed circuit boards but also enhances operational efficiency with its straightforward 'On-On' functionality. This switch accommodates a range of operating voltages, ensuring it meets diverse project requirements while maintaining high performance under pressure.
Utilizes a process-sealed housing for enhanced durability
Offers a reliable double pole-double throw configuration
Facilitates easy installation on printed circuit boards
Designed for seamless operation in various applications
Offers a reliable double pole-double throw configuration
Facilitates easy installation on printed circuit boards
Designed for seamless operation in various applications
