APEM Toggle Switch, Panel Mount, On-On, DPST, Solder Lug Terminal, 28V dc
- RS Stock No.:
- 562-204
- Mfr. Part No.:
- 12146AGK
- Brand:
- APEM
Subtotal (1 unit)*
$104.37
(exc. GST)
$120.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.37 |
*price indicative
- RS Stock No.:
- 562-204
- Mfr. Part No.:
- 12146AGK
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPST | |
| Switch Operation | On-On | |
| Contact Current Rating | 4A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| Voltage Rating | 28V dc | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPST | ||
Switch Operation On-On | ||
Contact Current Rating 4A | ||
Mounting Type Panel Mount | ||
Terminal Type Solder Lug | ||
Voltage Rating 28V dc | ||
- COO (Country of Origin):
- FR
The APEM Toggle Switch is designed for durability and reliable performance, with a maximum torque of 1.50 Nm (1.10 ft.lb) applied between the two nuts. It supports a standard panel thickness of 4.5 mm and operates in temperatures ranging from -40 °C to +85 °C. The case is made of diallylphthalate (DAP), while the actuator is chrome-plated brass. Both the bushing and housing are nickel-plated brass. It offers high insulation resistance of at least 1,000 MΩ at 500 VDC. With its sleek design and efficient functionality, this switch is perfect for various applications.
Several front panel sealing options
Several locking lever options
CECC approved
Robust construction
Several locking lever options
CECC approved
Robust construction
Related links
- APEM Toggle Switch On-On Solder Lug Terminal, 28V dc
- APEM Toggle Switch DPST 30V dc
- APEM Toggle Switch On-On-Momentary Solder Lug Terminal, 30V dc
- APEM Toggle Switch Momentary-On-Momentary Solder Lug Terminal, 30V dc
- APEM Toggle Switch On-(On) Solder Lug Terminal, 30V dc
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal, 20V ac/dc
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 30V dc
- APEM Toggle Switch On-On-On Solder Lug Terminal, 30V dc
