- RS Stock No.:
- 570-118
- Mfr. Part No.:
- 0101.0401
- Brand:
- Marquardt
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 570-118
- Mfr. Part No.:
- 0101.0401
- Brand:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Flip Switch, Series 0101
Robust single pole toggle switches
Centrally secured with M12 nut
Contact gap ≥ 3 mm
Centrally secured with M12 nut
Contact gap ≥ 3 mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | Latching |
Contact Current Rating | 2 A @ 250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 12mm |
Actuator Length | 12.5mm |
Actuator Material | Polyamide |
Panel Cut Out Size | 12mm |
Contact Material | Silver Plated Copper Zinc |
Mechanical Life | 50000Operations |