ABB Non-Fused Switch Disconnector, 2 NO, 250 V ac
- RS Stock No.:
- 599-492
- Distrelec Article No.:
- 302-42-257
- Mfr. Part No.:
- 2CCA703007R0001
- Brand:
- ABB
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$42.85
(exc. GST)
$49.28
(inc. GST)
- RS Stock No.:
- 599-492
- Distrelec Article No.:
- 302-42-257
- Mfr. Part No.:
- 2CCA703007R0001
- Brand:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Contact Configuration | 2 NO | |
| Product Type | Non-Fused Switch Disconnector | |
| IP Rating | IP20 | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Series | E211 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Contact Configuration 2 NO | ||
Product Type Non-Fused Switch Disconnector | ||
IP Rating IP20 | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals IEC/EN 60947-3 | ||
Series E211 | ||
- COO (Country of Origin):
- CH
Related links
- ABB 1-Pole Non-Fused Switch Disconnector - 16A
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 16A
- ABB 1-Pole Non-Fused Switch Disconnector - 25A, 0.4 W
- ABB 3-Pole Base Non-Fused Switch Disconnector - IP69K 22 kW
- ABB 2-Pole Non-Fused Switch Disconnector - 720A, 75 W
- ABB 2-Pole Non-Fused Switch Disconnector - 200A, 8 W
- Socomec 2-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- ABB 4-Pole Non-Fused Switch Disconnector - 400A, 30 W

