TE Connectivity Toggle Switch, Panel Mount, On-(On), Single Pole, Screw Terminal, 250V ac

Subtotal (1 box of 150 units)*

$7,024.23

(exc. GST)

$8,077.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$7,024.23$46.828

*price indicative

RS Stock No.:
651-682
Mfr. Part No.:
DST12SS253
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

Single Pole

Switch Operation

On-(On)

Contact Current Rating

12A

Mounting Type

Panel Mount

Terminal Type

Screw

Voltage Rating

250V ac

COO (Country of Origin):
TW
The TE Connectivity Sealed toggle switch is designed to deliver reliable performance in harsh environments. This switch offer excellent protection against dust and moisture, making them highly reliable for rugged applications. It is engineered for power applications up to 12 Amps. The switch is constructed with a baton-style actuator, and Quick Connect Terminal for secure connections. It is used in industrial and commercial power, HVAC, control panels and medical devices.

IP67 seal for harsh environments
High power handling capacity
Ease in switching power applications
UL and ENEC approved
Used in vehicle and machine controls

Related links