TE Connectivity Toggle Switch, Panel Mount, On-Off-On, Single Pole, Quick Connect Terminal, 250V ac
- RS Stock No.:
- 651-684
- Mfr. Part No.:
- DST12SS254
- Brand:
- TE Connectivity
N
Subtotal (1 box of 150 units)*
$7,024.23
(exc. GST)
$8,077.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $7,024.23 | $46.828 |
*price indicative
- RS Stock No.:
- 651-684
- Mfr. Part No.:
- DST12SS254
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | Single Pole | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 12A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Voltage Rating | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration Single Pole | ||
Switch Operation On-Off-On | ||
Contact Current Rating 12A | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Voltage Rating 250V ac | ||
- COO (Country of Origin):
- TW
The TE Connectivity Sealed toggle switch is designed to deliver reliable performance in harsh environments. This switch offer excellent protection against dust and moisture, making them highly reliable for rugged applications. It is engineered for power applications up to 12 Amps. The switch is constructed with a baton-style actuator, and Quick Connect Terminal for secure connections. It is used in industrial and commercial power, HVAC, control panels and medical devices.
IP67 seal for harsh environments
High power handling capacity
Ease in switching power applications
UL and ENEC approved
Used in vehicle and machine controls
High power handling capacity
Ease in switching power applications
UL and ENEC approved
Used in vehicle and machine controls
Related links
- TE Connectivity Toggle Switch On-Off-(On) Quick Connect Terminal, 250V ac
- TE Connectivity Toggle Switch On-None-(On) Quick Connect Terminal, 250V ac
- TE Connectivity Toggle Switch On-Off-(On) Quick Connect Terminal, 250V ac
- TE Connectivity Toggle Switch (On)-Off -(On) Quick Connect Terminal, 250V ac
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal, 250V ac
- TE Connectivity Toggle Switch On-None-(On) Quick Connect Terminal, 250V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Quick Connect Terminal, 250V ac
- TE Connectivity Toggle Switch On-(On) Quick Connect Terminal, 250V ac
