NKK Switches Toggle Switch, PCB Mount, On-Off, SPST, Solder Terminal, 30 V dc, 250V ac

Stock information currently inaccessible
RS Stock No.:
124-5906
Mfr. Part No.:
M2011SD8W01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

4 A @ 30 V dc, 6 A @ 125 V ac

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP67

Panel Cut Out Diameter

6.5mm

Actuator Length

10.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 250V ac

Contact Resistance

10mΩ

Contact Material

Brass, Copper

Panel Cut Out Size

6.5 (Dia.)mm

Standards Met

UL 94V-0

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Mechanical Life

100000Operations

COO (Country of Origin):
CN

NKK Switches - M Series Miniature Toggle Switches


The NKK M Series of miniature toggle switches are of antirotation design, standard on noncylindrical levers, mates toggle and bushing.
The toggles have epxoy sealed terminals that prevent entry of solder flux and other contaminants. The NKK M Series also have an antijamming design protecting the contacts from damage due to excessive force on the actuator.

Epoxy sealed terminals
High torque bushing construction
Antirotation and antijamming design
Interlocked actuator block, lever and interior guide