NKK Switches Toggle Switch, Through Hole Mount, On-Off, SPST, PC Terminal Terminal, 30 V dc, 125V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-5907
Mfr. Part No.:
M2011SS2W13
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

4 A @ 30 V dc, 6 A @ 125 V ac

Mounting Type

Through Hole

Terminal Type

PC Terminal

Illuminated

No

Actuator Length

10.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 125V ac

Contact Resistance

10mΩ

Contact Material

Silver

Standards Met

CSA, UL

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Mechanical Life

100000Operations

Operating Temperature Range

-30 → +85°C

COO (Country of Origin):
CN

NKK Switches - M Series Miniature Toggle Switches


The NKK M Series of miniature toggle switches are of antirotation design, standard on noncylindrical levers, mates toggle and bushing.
The toggles have epxoy sealed terminals that prevent entry of solder flux and other contaminants. The NKK M Series also have an antijamming design protecting the contacts from damage due to excessive force on the actuator.

Epoxy sealed terminals
High torque bushing construction
Antirotation and antijamming design
Interlocked actuator block, lever and interior guide