- RS Stock No.:
- 124-5929
- Mfr. Part No.:
- M2018WBG01
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 124-5929
- Mfr. Part No.:
- M2018WBG01
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Switches - M Series Waterproof Toggle Switches
The NKK M Series of waterproof toggle switches have distinctive characteristics. They are of superb quality and construction design. The design prohibits entry of harmful particles that may otherwise compromise the lever operation.
The polished chrome-plated actuator adds to the sleek design. This paired with the waterproof boot at the base of the toggle further ensures protection against wet environments. The NKK M Series are functional and reliable and have an inner o-ring and external rubber washer sealing the switch to achieve IP67 of IEC60529 Standards (dust tight and water protected for temporary immersion).
The polished chrome-plated actuator adds to the sleek design. This paired with the waterproof boot at the base of the toggle further ensures protection against wet environments. The NKK M Series are functional and reliable and have an inner o-ring and external rubber washer sealing the switch to achieve IP67 of IEC60529 Standards (dust tight and water protected for temporary immersion).
Features and Benefits
Waterproof boot
Polished chrome-plated actuator
Dust tight and water protected
Superb quality and construction design
Functional and reliable
Waterproof boot
Polished chrome-plated actuator
Dust tight and water protected
Superb quality and construction design
Functional and reliable
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | (On)-Off-(On) |
Contact Current Rating | 100 mA |
Mounting Type | PCB |
Terminal Type | Solder |
IP Rating | IP67 |
Panel Cut Out Diameter | 12.5mm |
Actuator Length | 20mm |
Actuator Material | Chrome Plated |
Voltage Rating | 28V ac/dc |
Contact Material | Gold Plated |
Panel Cut Out Size | 12.5 (Dia.)mm |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Standards Met | IEC 60529 |
Mechanical Life | 50000Operations |