- RS Stock No.:
- 181-3601
- Mfr. Part No.:
- M2013LL4W01
- Brand:
- NKK Switches
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$17.12
(exc. GST)
$19.69
(inc. GST)
Units | Per unit |
1 - 4 | $17.12 |
5 - 49 | $16.62 |
50 + | $15.93 |
- RS Stock No.:
- 181-3601
- Mfr. Part No.:
- M2013LL4W01
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK toggle switches are designed to perform and withstand tough environments. Our full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.
The new Dual Seal M toggle switch is the first complete all-in-one waterproof and dustproof toggle from NKK that no longer requires a separate waterproof boot.
Coming in both single pole and double pole configurations, the Dual Seal M toggle switch is suitable for construction machinery, marine applications, transportation equipment, food service and medical applications.
Coming in both single pole and double pole configurations, the Dual Seal M toggle switch is suitable for construction machinery, marine applications, transportation equipment, food service and medical applications.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-On |
Contact Current Rating | 6 A |
Mounting Type | Panel Mount |
Terminal Type | Solder |
IP Rating | IP67 |
Illuminated | No |
Panel Cut Out Diameter | 6.5mm |
Actuator Length | 15mm |
Voltage Rating | 125V ac |
Contact Material | Silver (Stationary), Silver Alloy (Movable) |
Contact Resistance | 10mΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |