- RS Stock No.:
- 231-2636
- Mfr. Part No.:
- E103SD1AV2BE
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 231-2636
- Mfr. Part No.:
- E103SD1AV2BE
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
E series angled switches, vertical mounting
This range of switches features the same characteristics as the horizontal version.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-Off-On |
Contact Current Rating | 400 mA @ 20 V |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 12.7mm |
Actuator Material | Brass |
Contact Material | Gold Over Nickel Plated Copper Alloy |
Contact Resistance | 0.01Ω |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Standards Met | RoHS |