- RS Stock No.:
- 354-3213
- Mfr. Part No.:
- S-335T
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 354-3213
- Mfr. Part No.:
- S-335T
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NKK S Series Screw Terminals
Robust construction with high switching capacity
Silver alloy contacts give good resistance to arc erosion and long operating life
Silver alloy contacts give good resistance to arc erosion and long operating life
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | (On)-On |
Contact Current Rating | 20 A @ 30 V dc, 6 A @ 250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Actuator Length | 17.5mm |
Actuator Material | Brass |
Contact Resistance | 10mΩ |
Contact Material | Silver Plated Silver Copper Alloy |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -10 → +70°C |
Mechanical Life | 50000Operations |
Minimum Operating Temperature | -10°C |