- RS Stock No.:
- 710-9826
- Mfr. Part No.:
- 2-1825139-6
- Brand:
- TE Connectivity
On back order for despatch 23/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$11.88
(exc. GST)
$13.66
(inc. GST)
Units | Per unit |
1 - 24 | $11.88 |
25 - 49 | $11.55 |
50 - 99 | $11.31 |
100 - 249 | $10.96 |
250 + | $10.72 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 710-9826
- Mfr. Part No.:
- 2-1825139-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | On-Off-(On) |
Contact Current Rating | 5 A @ 28 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 17.5mm |
Actuator Material | Phenolic |
Contact Resistance | 0.01Ω |
Contact Material | Silver Plated Copper |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |