- RS Stock No.:
- 881-1435
- Mfr. Part No.:
- IM250-73
- Brand:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-1435
- Mfr. Part No.:
- IM250-73
- Brand:
- Carling Technologies
Technical data sheets
Legislation and Compliance
Product Details
Carling Technologies® H/I Series Toggle Switches
From Carling Technologies® the H/I Series of toggle switches are heavy duty switches, featuring a slow-make, slow-break contact mechanism. They fit the industry standard cut-out mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations and bushing/toggle configurations.
Number of poles: H Series 3 pole, I Series 4 pole
Typical Applications: Food service, generators, industrial control & office automation
Heavy duty
Slow-make, slow-break contact mechanism
Typical Applications: Food service, generators, industrial control & office automation
Heavy duty
Slow-make, slow-break contact mechanism
Specifications
Attribute | Value |
---|---|
Contact Configuration | 4PDT |
Switch Operation | On-Off-On |
Contact Current Rating | 15 A |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 12.7mm |
Actuator Length | 17.44mm |
Voltage Rating | 250V ac |
Standards Met | CSA, UL |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Cycles |
Operating Temperature Range | 0 → +85°C |
Minimum Operating Temperature | 0°C |