Super Rod Canvas Tool Bag 155 mm x 6.5in x 203 mm

N

Subtotal (1 unit)*

$159.78

(exc. GST)

$183.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.78

*price indicative

RS Stock No.:
790-340
Mfr. Part No.:
5143
Brand:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Tool Bag

Bag Type

Tool Bag

Material

Canvas

Length

155mm

Width

6.5in

Height

203mm

Shoulder Strap

No

Number of Pockets

2

Colour

Olive

Standards/Approvals

No

COO (Country of Origin):
US
The SuperRod Tapered Wall Canvas Bag measuring 6-1/2 x 8 x 4 inches, constructed from Durable No. 10 canvas material Ideal for carrying small tools, fasteners, and consumables on construction sites.

Green canvas construction with reinforced seams

Weight 4.8 oz. for all-day portability

Single handle with snap hook connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy