Subtotal (1 unit)*
$1,306.58
(exc. GST)
$1,502.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,306.58 |
*price indicative
- RS Stock No.:
- 600-003
- Mfr. Part No.:
- RSC23T-G
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Tool Storage Type | Tool Chest | |
| Number of Drawers | 5 | |
| Wheeled | No | |
| Length | 740mm | |
| Width | 445mm | |
| Tools Included | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Tool Storage Type Tool Chest | ||
Number of Drawers 5 | ||
Wheeled No | ||
Length 740mm | ||
Width 445mm | ||
Tools Included No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Portable Tool Chest with 5 Drawers measures 588x367 mm and features 70 mm high drawers. It includes a front centralized lock for secure tool storage.
With ball bearing slides for smooth operation
Can be fitted with kit of 4 castors and 1 handle
Can be fitted with kit of 4 castors and 1 handle
