BETA 2 Drawer Wheeled Tool Trolley, Plastic, Sheet Metal
- RS Stock No.:
- 870-664
- Mfr. Part No.:
- BW C43
- Brand:
- BETA
N
Subtotal (1 unit)*
$562.86
(exc. GST)
$647.29
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $562.86 |
*price indicative
- RS Stock No.:
- 870-664
- Mfr. Part No.:
- BW C43
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | Plastic, Sheet Metal | |
| Product Type | Tool Trolley | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Length | 526mm | |
| Width | 323mm | |
| Colour | Black | |
| Height | 827mm | |
| Sub Type | Trolley | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material Plastic, Sheet Metal | ||
Product Type Tool Trolley | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Length 526mm | ||
Width 323mm | ||
Colour Black | ||
Height 827mm | ||
Sub Type Trolley | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA tool trolley offers versatile tool organisation tailored for efficiency, featuring a robust build that caters to various storage needs while ensuring easy access to tools and equipment.
Sheet metal frames combined with plastic tops provide durability and lightweight handling
Three detachable modules allow for flexible organisation of tools and equipment
Upper tool box stands at 220 mm high, facilitating secure storage
Central module features two drawers, each 60 mm high for organised access
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
