BETA 1061 Piece Tool Tool Kit with Drawers Roller Cabinet
- RS Stock No.:
- 870-589
- Mfr. Part No.:
- BW 2400 RSC24AXXL-O
- Brand:
- BETA
N
Subtotal (1 unit)*
$32,405.91
(exc. GST)
$37,266.80
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32,405.91 |
*price indicative
- RS Stock No.:
- 870-589
- Mfr. Part No.:
- BW 2400 RSC24AXXL-O
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Wrenches | |
| Number of Pieces | 1061 | |
| VDE/1000V Approved | No | |
| Storage Type | Drawers Roller Cabinet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Wrenches | ||
Number of Pieces 1061 | ||
VDE/1000V Approved No | ||
Storage Type Drawers Roller Cabinet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mobile Tool Trolley provides professional engineering from the Worker line for heavy industrial use. This long-model roller cab delivers massive storage and a sturdy work surface to optimise workspace productivity.
Stainless steel-coated MDF worktop with integrated holes to mount a vice
Eight fully extendable drawers on telescopic ball-bearing slides
Four heavy-duty 150 mm diameter casters with two swivel brakes
Removable side cabinet equipped with shelf lock bottle rack and roll holder
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
