BETA 157 Piece Tool Tool Kit with EVA Foam Tray
- RS Stock No.:
- 870-592
- Mfr. Part No.:
- BW 5958U
- Brand:
- BETA
N
Subtotal (1 unit)*
$4,434.20
(exc. GST)
$5,099.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,434.20 |
*price indicative
- RS Stock No.:
- 870-592
- Mfr. Part No.:
- BW 5958U
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Wrenches | |
| Number of Pieces | 157 | |
| VDE/1000V Approved | No | |
| Storage Type | EVA Foam Tray | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Wrenches | ||
Number of Pieces 157 | ||
VDE/1000V Approved No | ||
Storage Type EVA Foam Tray | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA tool assortment is a comprehensive set designed for universal use. It features a collection of 199 Durable tools essential for tackling everyday challenges efficiently.
Includes 21 combination wrenches ranging from 6 mm to 32 mm for diverse fastening tasks
Contains high-quality socket holders and drivers for accuracy in screw installations
EVA foam trays provide shock protection and enhance tool accessibility
Equipped with multiple Torx, Phillips, and slotted head screwdrivers for versatile use
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
