BETA 189 Piece Tool Tool Kit with Trolley
- RS Stock No.:
- 870-603
- Mfr. Part No.:
- BW 5000S G/3M
- Brand:
- BETA
N
Subtotal (1 unit)*
$7,195.13
(exc. GST)
$8,274.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,195.13 |
*price indicative
- RS Stock No.:
- 870-603
- Mfr. Part No.:
- BW 5000S G/3M
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Wrenches | |
| Number of Pieces | 189 | |
| VDE/1000V Approved | No | |
| Storage Type | Trolley | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Wrenches | ||
Number of Pieces 189 | ||
VDE/1000V Approved No | ||
Storage Type Trolley | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA workbench features a robust thermoplastic worktop Ideal for tool organisation. Its design incorporates integral drawers and ample shelf space, ensuring functionality and convenience for varied tasks.
Includes three drawers with ball bearing slides for smooth operation
Centralised safety lock enhances security for stored tools
Features a large lower shelf, protected by an oil and petrol-proof rubber mat
Equipped with four castors for easy mobility, including two steering and two fixed
Supports a static load capacity of 400 kg, accommodating heavy tools effectively
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
