BETA 262 Piece Tool Tool Kit with Drawers Roller Cabinet
- RS Stock No.:
- 870-608
- Mfr. Part No.:
- BW 2400S7-G/5M
- Brand:
- BETA
N
Subtotal (1 unit)*
$11,963.98
(exc. GST)
$13,758.58
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,963.98 |
*price indicative
- RS Stock No.:
- 870-608
- Mfr. Part No.:
- BW 2400S7-G/5M
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Wrenches | |
| Number of Pieces | 262 | |
| Storage Type | Drawers Roller Cabinet | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Wrenches | ||
Number of Pieces 262 | ||
Storage Type Drawers Roller Cabinet | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mobile Tool Trolley provides a fully equipped seven-drawer storage ecosystem for professional workshops. This heavy-duty unit features a robust thermoplastic worktop and smooth ball-bearing slides to Streamline intensive tasks.
Boasts an 800 kg static load capacity
Includes five 70 mm one 140 mm and one 210 mm high drawers
Four 125 mm diameter castors with two swivel and one brake
Drawers lined with porous rubber to prevent tool slipping
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
