BETA 262 Piece Tool Tool Kit with Drawers Roller Cabinet

N

Subtotal (1 unit)*

$11,963.98

(exc. GST)

$13,758.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,963.98

*price indicative

RS Stock No.:
870-609
Mfr. Part No.:
BW 2400S7-R/5M
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Set Type

Tool

Product Type

Tool Kit

Kit Contents

Wrenches

Number of Pieces

262

Storage Type

Drawers Roller Cabinet

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA mobile drawer unit is a highly functional storage solution designed to organise an extensive assortment of tools efficiently. This system features seven spacious drawers to accommodate a comprehensive range of tools for professional use.

Seven drawers with dimensions of 588x367 mm, leveraging telescopic ball bearing slides for smooth access

Centralised front safety lock ensures security and prevents unauthorised access

Telescopic slides support a static load capacity of 800 kg for robust storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy