BETA 309 Piece Tool Tool Kit with Drawers Roller Cabinet
- RS Stock No.:
- 870-612
- Mfr. Part No.:
- BW 2400S R7/E-M
- Brand:
- BETA
N
Subtotal (1 unit)*
$12,214.98
(exc. GST)
$14,047.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,214.98 |
*price indicative
- RS Stock No.:
- 870-612
- Mfr. Part No.:
- BW 2400S R7/E-M
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Wrenches | |
| Number of Pieces | 309 | |
| Storage Type | Drawers Roller Cabinet | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Wrenches | ||
Number of Pieces 309 | ||
Storage Type Drawers Roller Cabinet | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA mobile roller cabinet is a robust storage solution designed to facilitate efficient tool organisation and accessibility.
Equipped with seven drawers, providing ample storage for various tools
Drawers utilise ball bearing slides for smooth opening and closing
Protected drawer bases feature foamed rubber mats to prevent tool damage
Includes four castors, two fixed and two steering, enhancing mobility
Front centralised locking system ensures tool security
Static load capacity reaches up to 800 kg for heavy-duty needs
Thermoplastic worktop offers a Durable and practical surface
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
