BETA 716 Piece Tool Tool Kit with Drawers Roller Cabinet
- RS Stock No.:
- 870-616
- Mfr. Part No.:
- BW 2400S XLO9/E-XXL
- Brand:
- BETA
N
Subtotal (1 unit)*
$28,752.58
(exc. GST)
$33,065.47
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28,752.58 |
*price indicative
- RS Stock No.:
- 870-616
- Mfr. Part No.:
- BW 2400S XLO9/E-XXL
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Wrenches | |
| Number of Pieces | 716 | |
| Storage Type | Drawers Roller Cabinet | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Wrenches | ||
Number of Pieces 716 | ||
Storage Type Drawers Roller Cabinet | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Mobile Tool Trolley delivers an extra-large long-model rolling chest for demanding workshop environments. This premium unit from the Worker range balances high-capacity storage with essential safety features to protect professional technicians.
Includes eight drawers at 70 mm height and one drawer at 140 mm height
Maximum static load capacity of 1000 kg
Four heavy-duty castor wheels with 125 mm diameter
Two fixed and two steering wheels with one brake
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
