BETA 25 Piece Tool Tool Kit with Plastic Case
- RS Stock No.:
- 870-645
- Mfr. Part No.:
- BW 923E/C25
- Brand:
- BETA
N
Subtotal (1 unit)*
$440.63
(exc. GST)
$506.72
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.63 |
*price indicative
- RS Stock No.:
- 870-645
- Mfr. Part No.:
- BW 923E/C25
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Universal Joint | |
| Number of Pieces | 25 | |
| VDE/1000V Approved | No | |
| Storage Type | Plastic Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Universal Joint | ||
Number of Pieces 25 | ||
VDE/1000V Approved No | ||
Storage Type Plastic Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA socket set is a precision-engineered collection designed for reliable use in various mechanical applications, ensuring exceptional performance for both professionals and enthusiasts alike.
Includes hexagon hand sockets in sizes from 8mm to 32mm for versatile applications
Features a universal joint and two extension bars for enhanced reach and flexibility
Crafted to meet stringent quality standards, assuring durability and reliability
Packaged in a robust case for secure storage and easy transportation
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
