BETA 98 Piece Tool Tool Kit with Plastic Case
- RS Stock No.:
- 870-649
- Mfr. Part No.:
- BW 903E/C98
- Brand:
- BETA
N
Subtotal (1 unit)*
$719.52
(exc. GST)
$827.45
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $719.52 |
*price indicative
- RS Stock No.:
- 870-649
- Mfr. Part No.:
- BW 903E/C98
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Sockets | |
| Number of Pieces | 98 | |
| Storage Type | Plastic Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Sockets | ||
Number of Pieces 98 | ||
Storage Type Plastic Case | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA hexagon hand socket set provides a reliable solution for fastening applications and designed to accommodate a variety of socket sizes, enhancing versatility in usage.
Includes both standard and long series hexagon hand sockets
Manufactured for 1/4 inch drive compatibility, ensuring a broad range of applications
Comprises multiple size options ranging from 4 mm to 14 mm for comprehensive coverage
Features a universal joint and extension cords for added accessibility
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
