BETA 108 Piece Tool Tool Kit with Case
- RS Stock No.:
- 870-653
- Mfr. Part No.:
- BW 2047E/C108
- Brand:
- BETA
N
Subtotal (1 unit)*
$3,034.21
(exc. GST)
$3,489.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,034.21 |
*price indicative
- RS Stock No.:
- 870-653
- Mfr. Part No.:
- BW 2047E/C108
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Wrenches | |
| Number of Pieces | 108 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Wrenches | ||
Number of Pieces 108 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA combination wrench set is expertly designed for versatility in mechanical tasks, offering a range of sizes for various applications. Ideal for both professional and DIY enthusiasts, it ensures reliability and precision in every use.
Features a multi-size variety for comprehensive usage across tasks
Constructed for durability, ensuring long-lasting performance under demanding conditions
Provides exceptional grip, enhancing control during usage
Facilitates easy access to tight spaces with its innovative design
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
