BETA 159 Piece Tool Tool Kit with Portable Tool Chest
- RS Stock No.:
- 870-663
- Mfr. Part No.:
- BW 2200E/N
- Brand:
- BETA
N
Subtotal (1 unit)*
$3,101.15
(exc. GST)
$3,566.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,101.15 |
*price indicative
- RS Stock No.:
- 870-663
- Mfr. Part No.:
- BW 2200E/N
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Wrenches | |
| Number of Pieces | 159 | |
| VDE/1000V Approved | No | |
| Storage Type | Portable Tool Chest | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Wrenches | ||
Number of Pieces 159 | ||
VDE/1000V Approved No | ||
Storage Type Portable Tool Chest | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA portable toolbox offers comprehensive organisation for a wide range of tools, providing optimal storage solutions in a sturdy design tailored for both professional and DIY use.
Includes 159 tools, neatly arranged in soft EVA trays for convenient access
Features three drawers measuring 435x210x50 mm, utilising telescopic ball bearing slides
Provides a TOP compartment with dimensions of 505x256x60 mm for additional storage
Equipped with a centralised front lock for enhanced security
Includes a handle on the LID and retractable side handles for easy transport
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
