BETA 251 Piece Tool Tool Kit with Trolley

N

Subtotal (1 unit)*

$3,778.86

(exc. GST)

$4,345.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,778.86

*price indicative

RS Stock No.:
870-665
Mfr. Part No.:
BW 4300E
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Set Type

Tool

Product Type

Tool Kit

Kit Contents

Wrenches

Number of Pieces

251

Storage Type

Trolley

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA trolley is a versatile storage solution designed for easy transportation of tools with three stackable modules, offering ample space for a wide range of tools for universal use.

Sheet metal and plastic construction ensures durability

Three separable modules provide flexible storage options

Adjustable telescopic handle offers four positions for comfort

Wheels 128 mm enhance mobility across various surfaces

Module release system grants access to all compartments easily

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy