SAM 100 Piece Maintenance Kit Maintenance Kit with Tool Case
- RS Stock No.:
- 900-757
- Mfr. Part No.:
- CP-100NJ12
- Brand:
- SAM
N
Subtotal (1 unit)*
$8,956.42
(exc. GST)
$10,299.88
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,956.42 |
*price indicative
- RS Stock No.:
- 900-757
- Mfr. Part No.:
- CP-100NJ12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Maintenance Kit | |
| Set Type | Maintenance Kit | |
| Kit Contents | 3 Meters Long Measuring Tape | |
| Number of Pieces | 100 | |
| Storage Type | Tool Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Maintenance Kit | ||
Set Type Maintenance Kit | ||
Kit Contents 3 Meters Long Measuring Tape | ||
Number of Pieces 100 | ||
Storage Type Tool Case | ||
VDE/1000V Approved No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM textile case offers a comprehensive solution for maintenance professionals, featuring 100 essential tools neatly organised in a multi-functional briefcase designed for ease of transport and access during on-site tasks.
Includes 100 tools that are specifically selected for maintenance tasks
Constructed from Durable materials for enhanced resistance and longevity
Compact design facilitates easy transport with a lightweight form factor
Provides significant cost savings compared to similar tool kits available in the market
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
