GearWrench 4 Piece Mini Hook and Pick Hook & Pick Set with Pouch
- RS Stock No.:
- 272-6327
- Mfr. Part No.:
- 84040H
- Brand:
- GearWrench
Subtotal (1 unit)*
$81.50
(exc. GST)
$93.72
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.50 |
*price indicative
- RS Stock No.:
- 272-6327
- Mfr. Part No.:
- 84040H
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Mini Hook and Pick | |
| Product Type | Hook & Pick Set | |
| Kit Contents | Mini Full Hook | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | No | |
| Storage Type | Pouch | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Mini Hook and Pick | ||
Product Type Hook & Pick Set | ||
Kit Contents Mini Full Hook | ||
Number of Pieces 4 | ||
VDE/1000V Approved No | ||
Storage Type Pouch | ||
Standards/Approvals ASME | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench mini hook and pick set that has ergonomic tri lobe dual material handle provides the optimal balance of strength and efficiency. It has variety of shapes to leverage or pull parts, springs, and cotter pins.
Fiberglass handle absorbs the force of each strike
Ergonomically molded comfort grip handle
Related links
- STAHLWILLE 4 Piece Hook and Pick Hook & Pick Set with Case
- GearWrench 7 Piece Hook and Pick Hook & Pick Set with Tray
- RS PRO 4 Piece Hook & Pick Set with Case
- IRIMO 4 Piece Hook and Pick Tool Kit
- GearWrench 4-Piece Plier Set
- GearWrench 4-Piece Circlip Plier Plier Set
- GearWrench 4-Piece Spanner Set Steel
- GearWrench 4-Piece Circlip Plier Circlip Plier
