Teng Tools Shelf

Subtotal (1 unit)*

$235.31

(exc. GST)

$270.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.31

*price indicative

RS Stock No.:
809-478
Mfr. Part No.:
580J
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Shelf

Tool Storage Type

Shelf

Wall Mount

No

Standards/Approvals

ISO

Width

410mm

Contents

Magnetic Shelf

COO (Country of Origin):
TW
The Teng Tools magnetic side shelf is a versatile storage solution designed to create additional space efficiently. It can be effortlessly attached to any flat ferrous surface, offering quick access to your tools and accessories.

Comes with powerful magnets that ensure secure fixing on side of roller cabinets

Magnetic shelf width measures 410mm, providing ample storage space

Designed for easy installation with no drilling required

Constructed from robust materials, ensuring durability for professional use

Lightweight at 2004g, making it easy to reposition as needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy