Bahco Foam Tool Tray, W 181mm, L 445 mm, H 41 mm
- RS Stock No.:
- 329-788
- Mfr. Part No.:
- FF1E3003
- Brand:
- Bahco
Subtotal (1 unit)*
$728.85
(exc. GST)
$838.18
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $728.85 |
*price indicative
- RS Stock No.:
- 329-788
- Mfr. Part No.:
- FF1E3003
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Foam | |
| Product Type | Tool Tray | |
| Weight | 1.16kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 41mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Foam | ||
Product Type Tool Tray | ||
Weight 1.16kg | ||
Width 181mm | ||
Length 445mm | ||
Height 41mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay Double Open End Wrench Set includes 9 pieces designed for versatile fastening applications. It features 6Z-1/2-9/16 double open end wrench 1/2 inch x 9/16 inch, 6Z-1/4-5/16 double open end wrench 1/4 inch x 5/16 inch, 6Z-15/16-1 double open end wrench 15/16 inch x 1 inch, and 6Z-19/32-11/16 double open end wrench 19/32 inch x 11/16 inch.
6Z-5/8-3/4 double open end wrench 5/8 inch x 3/4 inch
Foam available with laser marked
