Bahco Tool Tray, W 362mm, L 445 mm, H 38 mm
- RS Stock No.:
- 329-794
- Mfr. Part No.:
- FF1F1008
- Brand:
- Bahco
Subtotal (1 unit)*
$900.86
(exc. GST)
$1,035.99
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $900.86 |
*price indicative
- RS Stock No.:
- 329-794
- Mfr. Part No.:
- FF1F1008
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 1.2kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 38mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 1.2kg | ||
Width 362mm | ||
Length 445mm | ||
Height 38mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 Foam Inlay Screwdriver Hex Key Bit Set includes 49 pieces designed for versatile fastening applications. It features the B219.026 screwdriver set slotted PH PZ with 6 pieces the B705.1/4.125 Bahco Fit magnetic tip holder 1/4 and the B146.006.100 screwdriver reamer 6 mm x 100 mm.
59S/31-1 bit set 31 pieces, Phillips, Pozidriv, TORX, hexagon and slotted
Foam available with laser marked
