Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$347.48
(exc. GST)
$399.60
(inc. GST)
- RS Stock No.:
- 792-4234
- Mfr. Part No.:
- 501046
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Torch Style | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 450 lm | |
| Case Material | Aluminium | |
| Batteries | AAA | |
| Model | P7 | |
| Hazardous Area | No | |
| Range | 260 m | |
| Beam Type | Flood, Spot | |
| Length | 130 mm | |
| Colour | Black | |
| Weight with Batteries | 175g | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Torch Style Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 450 lm | ||
Case Material Aluminium | ||
Batteries AAA | ||
Model P7 | ||
Hazardous Area No | ||
Range 260 m | ||
Beam Type Flood, Spot | ||
Length 130 mm | ||
Colour Black | ||
Weight with Batteries 175g | ||
- COO (Country of Origin):
- CN
Led Lenser LED Torch
The Led Lenser P7 professional torch has a 450-lumen lighting power and a range of 300m. It is a medium-sized handheld straight torch with improved performance, design, durability and efficiency. This torch is lighter and brighter and features the patented Advanced Focus System (AFS) that uniquely combines lens and reflector to deliver a wide superior homogenous flood beam for close-up visibility, together with a sharply-focused spot beam for long-distance visibility. To make the best use of the AFS, it incorporates Speed Focus, which allows quick single-handed focusing from flood to spot beam. The lens is reconfigured to increase beam angle. This torch incorporates a Dynamic Switch™ on the end cap allowing three levels of brightness (power, low power and boost). This tactical style switch is larger, more responsive and easier to use with gloves. It is smartly finished with a new matt black finish over aircraft-grade aluminium which improves grip.
Supplied with:
Belt pouch, wrist-strap and 4 x AAA Duracell® batteries.
Ledlenser®
Ledlenser, the worlds leading brand of technologically advanced lighting products with patented reflector systems and high-quality components for bright and energy-efficient lights. Ledlenser has applied its expertise to handheld lights for use where a convenient and powerful light source is required.
Supplied with:
Belt pouch, wrist-strap and 4 x AAA Duracell® batteries.
Ledlenser®
Ledlenser, the worlds leading brand of technologically advanced lighting products with patented reflector systems and high-quality components for bright and energy-efficient lights. Ledlenser has applied its expertise to handheld lights for use where a convenient and powerful light source is required.
Features and Benefits
Energy efficient power and LED light chip
Recalibrated lens for a wider light beam angle
Robust, yet lightweight aircraft-grade aluminium housing with new matt finish
User-friendly modular design
Corrosion-resistant gold-plated contacts for better conductivity
Run time is up to 25 hours at low power
4 x AAA Alkaline NiMH 1.2V battery
Weight is 175g
Recalibrated lens for a wider light beam angle
Robust, yet lightweight aircraft-grade aluminium housing with new matt finish
User-friendly modular design
Corrosion-resistant gold-plated contacts for better conductivity
Run time is up to 25 hours at low power
4 x AAA Alkaline NiMH 1.2V battery
Weight is 175g
Certifications
IP54 rated
CREE certified
CREE certified
Related links
- LEDLENSER LED Torch Black 320 lm, 130 mm
- LEDLENSER LED Torch Black 70 lm
- LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
- LEDLENSER LED Torch Black Rechargeable 280 lm, 116 mm
- LEDLENSER LED Torch Black 200 lm, 119 mm
- LEDLENSER LED Torch Black 250 lm, 198 mm
- LEDLENSER LED Torch Black 180 lm, 142 mm
- LEDLENSER LED Torch Black 650 lm, 131 mm

