Teng Tools Plier
- RS Stock No.:
- 810-702
- Mfr. Part No.:
- MPSL01
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$169.62
(exc. GST)
$195.06
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.62 |
*price indicative
- RS Stock No.:
- 810-702
- Mfr. Part No.:
- MPSL01
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Weight | 1.21kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Weight 1.21kg | ||
- COO (Country of Origin):
- TW
The Teng Tools torque multiplier support leg is an essential accessory that ensures stability during operation. It attaches securely to the torque multiplier head, providing a dedicated support for enhanced safety and efficiency in tasks.
Fits onto the torque multiplier head for added stability
Designed as a support for the handle, facilitating safer operation
Aims to create a steady position for improved performance
Constructed with precision, ensuring reliability and user confidence
Related links
- Teng Tools Plier
- Teng Tools Plier 1 ratio 0.75 in O/P drive
- Teng Tools Plier 1 ratio 1 in O/P drive
- Teng Tools Plier 1:3 ratio 0.5 in O/P drive
- Teng Tools Plier Type Rivet Gun
- Teng Tools Torque Multiplier 1:3 ratio 3/4 in I/P drive, 0.75 in O/P drive
- Teng Tools Tool Set 1:3 ratio 0.75 in O/P drive
- Teng Tools Water Pump Plier 22mm Jaw
