Gedore Torque Wrench, 60 to 300 Nm, 1/2 in Drive, Square Drive, 617mm Overall
- RS Stock No.:
- 602-866
- Mfr. Part No.:
- 7685960
- Brand:
- Gedore
N
Subtotal (1 unit)*
$1,854.71
(exc. GST)
$2,132.92
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,854.71 |
*price indicative
- RS Stock No.:
- 602-866
- Mfr. Part No.:
- 7685960
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 60 to 300 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in | |
| Overall Length | 617mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 5 | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 60 to 300 Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in | ||
Overall Length 617mm | ||
Accuracy ±3 % | ||
Scale Graduations 5 | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER offers precise controlled screw tightening within a range of 60 to 300 Nm, making it an essential tool for various industrial applications. Designed to meet the rigorous standards of DIN EN ISO 6789-2:2017, this wrench includes a traceable test certificate that ensures accuracy to a maximum permissible deviation of just +/- 3%. Its user-friendly design features a 1/2 inch square drive, an automatic short-path actuation with tactile impulse, and audible signalling, providing both efficiency and reliability in tightening tasks. Lightweight yet robust, the torque wrench excels in performance under demanding conditions, assuring you of its longevity and precision.
Automatic short path actuation ensures immediate and accurate results
Constructed from a lightweight aluminium alloy, ensuring durability without compromising on ergonomics
Innovative lever design reduces wear and enhances user safety during operation
Fast and secure torque adjustments with an easily accessible push button release
Includes a traceable test certificate confirming compliance with industrial standards
Accompanied by a robust plastic storage box for convenient transport and protection
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
