GearWrench 85171 Torque Wrench, 4 → 23 nm, 1/4 in Drive, Square Drive, 279.4mm Overall
- RS Stock No.:
- 272-6340
- Mfr. Part No.:
- 85171
- Brand:
- GearWrench
Subtotal (1 unit)*
$644.00
(exc. GST)
$740.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $644.00 |
*price indicative
- RS Stock No.:
- 272-6340
- Mfr. Part No.:
- 85171
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 4 → 23 nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | 85171 | |
| Overall Length | 279.4mm | |
| Accuracy | ±3 % | |
| Finish | Chrome | |
| Scale Graduations | 0.11Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME | |
| Insert Size | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 4 → 23 nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number 85171 | ||
Overall Length 279.4mm | ||
Accuracy ±3 % | ||
Finish Chrome | ||
Scale Graduations 0.11Nm | ||
Material Alloy Steel | ||
Standards/Approvals ASME | ||
Insert Size 6.35 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench micrometre torque wrench that has teardrop low profile head and flush mounted on and off switch allow better access in tight spaces. It has enclosed head design for extreme resistance to dirt infiltration.
Pull back locking collar
Injection molded cases with removable lids
Related links
- GearWrench Torque Wrench 45383 in Drive 392.43mm Overall
- GearWrench Torque Wrench 45507 in Drive 463.55mm Overall
- GearWrench Torque Wrench 1/2 in Drive 631.825mm Overall
- GearWrench Torque Wrench 45507 in Drive 403.098mm Overall
- GearWrench Torque Wrench 1/2 in Drive 616.204mm Overall
- HAZET 6109-2CT Torque Wrench 1/4 in Drive 256mm Overall
- Bahco 7455-20 Torque Wrench 1/4 in Drive 258mm Overall
- Penta Click Torque Wrench 3/8 in Drive 230mm Overall
