INBUS 1-Piece Torx Key, TX10 mm Size, T-handle Shape
- RS Stock No.:
- 311-859
- Mfr. Part No.:
- 74193
- Brand:
- INBUS
Subtotal (1 unit)*
$19.65
(exc. GST)
$22.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.65 |
*price indicative
- RS Stock No.:
- 311-859
- Mfr. Part No.:
- 74193
- Brand:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Number of Pieces | 1 | |
| Size | TX10 mm | |
| Shape | T-handle | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Number of Pieces 1 | ||
Size TX10 mm | ||
Shape T-handle | ||
RoHS Status: Exempt
The INBUS Werkzeug GmbH T-Handle Screwdriver TX9 with Hybrid Touch is designed for use with TORX screws. Made from high-quality 59CrV4 steel with a matt chrome finish, it offers excellent protection against corrosion. The non-slip T-handle, featuring Hybrid Touch technology, combines stability and comfort, ensuring a secure grip and enhanced control for precision tasks.
PowerZone for maximum torque
BlackTip ensures particularly high dimensional accuracy
BlackTip ensures particularly high dimensional accuracy
Related links
- INBUS 1-Piece Torx Key T-handle Shape
- INBUS 1-Piece Torx Key T-handle Shape
- INBUS 1-Piece Torx Key T-handle Shape
- INBUS 1-Piece Torx Key T-handle Shape
- INBUS 1-Piece Torx Key T-handle Shape
- INBUS 1-Piece Torx Key T-handle Shape
- INBUS 1-Piece Torx Key T-handle Shape
- Teng Tools 1-Piece Torx Key T-handle Shape Short Arm