Teng Tools 1-Piece Torx Key, L Shape
- RS Stock No.:
- 811-053
- Mfr. Part No.:
- 320045
- Brand:
- Teng Tools
Subtotal (1 unit)*
$24.27
(exc. GST)
$27.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.27 |
*price indicative
- RS Stock No.:
- 811-053
- Mfr. Part No.:
- 320045
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Shape | L | |
| Material | Chrome Vanadium | |
| Overall Length | 133mm | |
| Finish | Black Phosphate | |
| Overall Width | 133mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Shape L | ||
Material Chrome Vanadium | ||
Overall Length 133mm | ||
Finish Black Phosphate | ||
Overall Width 133mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools TX Key TX45 is a precision hand tool designed for professional mechanics and enthusiasts. Its primary function is to securely fasten and loosen screws requiring a TX key, delivering reliability and ease of use in various applications.
Manufactured from Durable chrome vanadium steel with a black phosphate finish
Lightweight design with a net weight of 67 grams for ease of handling
Compact dimensions of 29 x 133 mm ensure portability and convenience
Related links
- Teng Tools 1-Piece Torx Key, L Shape
- SAM 1-Piece Torx Key, L Shape
- Wera 1-Piece Torx Key Long Arm
- Facom 1-Piece Torx Key, L Shape
- RS PRO 1-Piece Torx Key Long Arm
- Wiha 1-Piece Torx Key Long Arm
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount









