BETA 1-Piece Torx Key, T Shape, Long Arm
- RS Stock No.:
- 234-4807
- Mfr. Part No.:
- 97TTX 10
- Brand:
- BETA
Subtotal (1 unit)*
$31.65
(exc. GST)
$36.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.65 |
*price indicative
- RS Stock No.:
- 234-4807
- Mfr. Part No.:
- 97TTX 10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 1 | |
| Set Contents | T10 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 1 | ||
Set Contents T10 | ||
Shape T | ||
Short or Long Arm Long | ||
RoHS Status: Exempt
The BETA offset key wrenches with handles for torx head screws has size. It has 179 mm length.
It has T shape
