BETA 1-Piece Torx Key, T Shape, Long Arm

Subtotal (1 unit)*

$44.20

(exc. GST)

$50.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.20

*price indicative

RS Stock No.:
234-4812
Mfr. Part No.:
97TTX 30
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Number of Pieces

1

Product Type

Torx Key

Set Contents

T30

Shape

T

Short or Long Arm

Long

Overall Length

200mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA offset key wrenches with handles for torx head screws has size. It has 200 mm length.

It has T shape

Related links