Catu for use with Transformer Stations
- RS Stock No.:
- 628-512
- Mfr. Part No.:
- KIT-10
- Brand:
- Catu
N
Subtotal (1 unit)*
$1,099.25
(exc. GST)
$1,264.14
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,099.25 |
*price indicative
- RS Stock No.:
- 628-512
- Mfr. Part No.:
- KIT-10
- Brand:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Mounting Kit | |
| For Use With | Transformer Stations | |
| Standards/Approvals | NF C13-200 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Mounting Kit | ||
For Use With Transformer Stations | ||
Standards/Approvals NF C13-200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Catu Intervention kit for transformer station tailored for 20 kV substations equipped with an insulating mat. It ensures operator protection and installation conformity across diverse industrial, energy, and agricultural environments.
It consists fuse holder and insulating glove
It consists of Wall box for insulating gloves
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
