Pelican Panel Frame Set for 1450 Case
- RS Stock No.:
- 203-0867
- Mfr. Part No.:
- 1450-300-110
- Brand:
- Pelican
Subtotal (1 unit)*
$84.37
(exc. GST)
$97.03
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.37 |
*price indicative
- RS Stock No.:
- 203-0867
- Mfr. Part No.:
- 1450-300-110
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Accessory Type | Panel Frame Set | |
| Product Type | Panel Frame Set | |
| For Use With | 1450 Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Accessory Type Panel Frame Set | ||
Product Type Panel Frame Set | ||
For Use With 1450 Case | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Pelican Watertight Equipment Cases
Pelican Watertight Equipment Cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive 6.4 mm neoprene O-Ring and ABS latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.
Features and Benefits
• Pelican Watertight Equipment Cases offers total protection for your equipment
• Unbreakable, watertight, dustproof, chemical resistant and corrosion proof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 1.3 lb Polyurethane
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Comfortable, rubber over-moulded handle
• Stainless steel hardware and padlock protectors
• Pick 'N' Pluck™ with convoluted lid foam
Pelican Certificates
• IP67
• MIL C-4150J
• Def Stan 81-41/STANAG 4280
Application Information
Pelican Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include photography equipment, video and camera equipment.
Note
The Case Buoyancy Loads shown in table for the Peli Products above is the amount each case will carry and still float in salt water.
Related links
- Pelican Panel Frame Set for 1500 Case
- Pelican Divider Set for 1510 Case
- Pelican Divider Set for 1560 Case
- Pelican 1450 Plastic Waterproof Watertight Transit Case, 406 mm 330 mm 174 mm
- Pelican 1550 Waterproof Watertight Divider Set, 432 mm 162.99 mm 686 mm
- Pelican 1520 Plastic Waterproof Watertight Transit Case, 485 mm 392 mm 192 mm
- Pelican 1120 Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
- Pelican 1060 Plastic Waterproof Watertight Transit Case, 238 mm 141 mm 67 mm
