Peli iM2750 Resin Transit Case, 62.5 x 50 x 36.6cm
- RS Stock No.:
- 630-045
- Mfr. Part No.:
- IM2750-01001
- Brand:
- Peli
Stock information currently inaccessible
- RS Stock No.:
- 630-045
- Mfr. Part No.:
- IM2750-01001
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Resin | |
| Internal Height | 55.9 cm | |
| Internal Width | 43.2 cm | |
| Series | iM2750 | |
| Internal Depth | 323mm | |
| Internal Dimensions | 55.9 x 43.2 x 32.3cm | |
| External Dimensions | 62.5 x 50 x 36.6cm | |
| Watertight or Waterproof | No | |
| Wheels | No | |
| Material Type | Resin | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Resin | ||
Internal Height 55.9 cm | ||
Internal Width 43.2 cm | ||
Series iM2750 | ||
Internal Depth 323mm | ||
Internal Dimensions 55.9 x 43.2 x 32.3cm | ||
External Dimensions 62.5 x 50 x 36.6cm | ||
Watertight or Waterproof No | ||
Wheels No | ||
Material Type Resin | ||
- COO (Country of Origin):
- DE
The Peli Storm case is equipped with a unique press and pull latch that locks automatically yet opens with a light touch. It features two padlockable hasps and two double-layered, soft-grip handles for secure and comfortable carrying.
Powerful Hinges
IP67 protection rated
IP67 protection rated
Related links
- Peli IM2300 Resin Transit Case, 35.3 cm 17 cm 46.2 cm
- Peli IM2275 Polymer Waterproof Watertight Transit Case, 394 mm 260 mm 387 mm
- Peli IM2306 Plastic Waterproof Watertight Transit Case, 462 mm 213 mm 170 mm
- Peli IM3075 Plastic Waterproof Watertight Transit Case Wheeled, 845 mm 620 mm 490 mm
- Peli IM2950 Plastic Waterproof Watertight Transit Case Wheeled, 795 mm 518 mm 310 mm
- Peli IM2050 Resin Transit Case, 9.80 in 4.70 in
- Nanuk EU b.v. T20 Resin Waterproof Watertight Transit Case
- Nanuk Nanuk 970 Resin Waterproof Watertight Transit Case Wheeled, 699 mm 406 mm 691 mm
