GT Line 3110 Polypropylene Waterproof Watertight Case, 159 mm 127 mm 336 mm
- RS Stock No.:
- 930-370
- Mfr. Part No.:
- 3110HL.B
- Brand:
- GT Line
N
Subtotal (1 unit)*
$171.86
(exc. GST)
$197.64
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.86 |
*price indicative
- RS Stock No.:
- 930-370
- Mfr. Part No.:
- 3110HL.B
- Brand:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Material | Copolymer | |
| Internal Height | 310mm | |
| Series | 3110 | |
| Internal Width | 100mm | |
| Internal Depth | 108mm | |
| Waterproof | Yes | |
| External Height | 336mm | |
| External Depth | 127mm | |
| External Width | 159mm | |
| Watertight | Yes | |
| Case Weight | 1.05kg | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Product Type Case | ||
Material Type Polypropylene | ||
Material Copolymer | ||
Internal Height 310mm | ||
Series 3110 | ||
Internal Width 100mm | ||
Internal Depth 108mm | ||
Waterproof Yes | ||
External Height 336mm | ||
External Depth 127mm | ||
External Width 159mm | ||
Watertight Yes | ||
Case Weight 1.05kg | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The GT Line watertight case offers unparalleled protection and convenience for transporting sensitive equipment. Its Compact design ensures easy handling while safeguarding contents against impacts and water exposure.
Constructed from a lightweight proprietary copolymer PP for enhanced durability
IP67 and MIL Stan certified for resistance against impacts and liquids
Includes metal reinforced padlock holes for security during transport
Features a single Block high-performance injected O-ring for watertight sealing
- RS Stock No. 2544042
- Mfr. Part No. 5218.B
Each
$484.78
- RS Stock No. 2544043
- Mfr. Part No. 7626.B
Each
$1,017.67
- RS Stock No. 0673143
- Mfr. Part No. 2605438643
Each
$133.25
- RS Stock No. 0930503
- Mfr. Part No. 1200-300-110E
Each
$94.36
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











