GT Line 5212 Plastic Waterproof Watertight Case, 350 mm 145 mm 550 mm
- RS Stock No.:
- 930-371
- Mfr. Part No.:
- 5212HL.B
- Brand:
- GT Line
N
Subtotal (1 unit)*
$337.80
(exc. GST)
$388.47
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.80 |
*price indicative
- RS Stock No.:
- 930-371
- Mfr. Part No.:
- 5212HL.B
- Brand:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Product Type | Case | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Internal Height | 520mm | |
| Series | 5212 | |
| Internal Width | 285mm | |
| Internal Depth | 125mm | |
| External Height | 550mm | |
| Waterproof | Yes | |
| External Depth | 145mm | |
| External Width | 350mm | |
| Watertight | Yes | |
| Case Weight | 2.85kg | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Product Type Case | ||
Material Type Plastic | ||
Material Polypropylene | ||
Internal Height 520mm | ||
Series 5212 | ||
Internal Width 285mm | ||
Internal Depth 125mm | ||
External Height 550mm | ||
Waterproof Yes | ||
External Depth 145mm | ||
External Width 350mm | ||
Watertight Yes | ||
Case Weight 2.85kg | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The GT Line lightweight professional case designed to provide optimal protection for sensitive equipment, excelling in extreme conditions with its impact-resistant and waterproof features.
Impact-resistant construction ensures durability in harsh environments
Waterproof design protects contents from moisture
Removable LID with sLIDe-off opening for easy access
Ergonomic handle with soft grip coating enhances comfort during transport
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
