Peli 9650 Polycarbonate Case, 83 mm 22 mm 141 mm
- RS Stock No.:
- 930-478
- Mfr. Part No.:
- 009650-0100-110E
- Brand:
- Peli
N
Subtotal (1 unit)*
$94.36
(exc. GST)
$108.51
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.36 |
*price indicative
- RS Stock No.:
- 930-478
- Mfr. Part No.:
- 009650-0100-110E
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polycarbonate | |
| Product Type | Case | |
| Material Type | Polycarbonate | |
| Internal Height | 122mm | |
| Series | 9650 | |
| Internal Width | 57mm | |
| Internal Depth | 14mm | |
| External Height | 141mm | |
| Waterproof | No | |
| External Depth | 22mm | |
| External Width | 83mm | |
| Case Weight | 100g | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | No | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polycarbonate | ||
Product Type Case | ||
Material Type Polycarbonate | ||
Internal Height 122mm | ||
Series 9650 | ||
Internal Width 57mm | ||
Internal Depth 14mm | ||
External Height 141mm | ||
Waterproof No | ||
External Depth 22mm | ||
External Width 83mm | ||
Case Weight 100g | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable No | ||
- COO (Country of Origin):
- CN
The Peli Memory Card Case designed for secure storage of CFexpress and XQD memory cards, accommodating up to six cards while ensuring protection against water, moisture, and impacts.
Water-resistant seal protects against moisture damage
Shock absorbing insert liner provides additional protection
Tough polycarbonate exterior ensures durability in various environments
6 slots available for CFexpress and/or XQD cards
Guaranteed for life, reflecting exceptional quality
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
