Peli 13000 Polypropylene Case, 24.6 cm 17.4 cm 27 cm
- RS Stock No.:
- 930-482
- Mfr. Part No.:
- 013000-0010-110E
- Brand:
- Peli
N
Subtotal (1 unit)*
$310.01
(exc. GST)
$356.51
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 4 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.01 |
*price indicative
- RS Stock No.:
- 930-482
- Mfr. Part No.:
- 013000-0010-110E
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 23.3cm | |
| Series | 13000 | |
| Internal Width | 17.8cm | |
| Internal Depth | 155mm | |
| Waterproof | No | |
| External Height | 27cm | |
| External Depth | 17.4cm | |
| External Width | 24.6cm | |
| Watertight | No | |
| Case Weight | 1.4kg | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 23.3cm | ||
Series 13000 | ||
Internal Width 17.8cm | ||
Internal Depth 155mm | ||
Waterproof No | ||
External Height 27cm | ||
External Depth 17.4cm | ||
External Width 24.6cm | ||
Watertight No | ||
Case Weight 1.4kg | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case is a robust storage solution designed to protect sensitive equipment in harsh environments. Ideal for those needing reliable protection, it has been trusted since 1976 for diverse applications.
Watertight, crushproof, and dustproof construction
Automatic pressure equalization valve to keep water out
Easy open double-throw latches for quick access
O-ring seal ensures a secure closure
Lightweight design with open cell core and solid wall
Customisable interior with Pick N Pluck foam options
Backed by Peli's legendary lifetime guarantee
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
